Part Details for PALC22V10-40LMB by Cypress Semiconductor
Overview of PALC22V10-40LMB by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PALC22V10-40LMB
PALC22V10-40LMB CAD Models
PALC22V10-40LMB Part Data Attributes
|
PALC22V10-40LMB
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PALC22V10-40LMB
Cypress Semiconductor
OT PLD, 40ns, PAL-Type, CMOS, CQCC28, CERAMIC, LCC-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC28,.45SQ | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 18.1 MHz | |
JESD-30 Code | S-CQCC-N28 | |
Length | 11.43 mm | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Inputs | 22 | |
Number of Outputs | 10 | |
Number of Product Terms | 132 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 40 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 1.9812 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for PALC22V10-40LMB
This table gives cross-reference parts and alternative options found for PALC22V10-40LMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PALC22V10-40LMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-88724033A | UV PLD, 40ns, PAL-Type, CMOS, CQCC28 | Micross Components | PALC22V10-40LMB vs 5962-88724033A |
5962-87539033A | UV PLD, 40ns, PAL-Type, CMOS, CQCC28, | Teledyne e2v | PALC22V10-40LMB vs 5962-87539033A |
5962-87539033X | UV PLD, 40ns, CMOS, CQCC28 | QP Semiconductor | PALC22V10-40LMB vs 5962-87539033X |
5962-89755033A | OT PLD, 40ns, PAL-Type, CMOS, CQCC28 | Micross Components | PALC22V10-40LMB vs 5962-89755033A |
5962-88670033A | OT PLD, 40ns, PAL-Type, CMOS, CQCC28, | Teledyne e2v | PALC22V10-40LMB vs 5962-88670033A |
5962-88670033A | OT PLD, 40ns, CMOS, CQCC28 | QP Semiconductor | PALC22V10-40LMB vs 5962-88670033A |
5962-88724033X | UV PLD, 40ns, CMOS, CQCC28 | Micross Components | PALC22V10-40LMB vs 5962-88724033X |
PALC22V10-40QMB | UV PLD, 40ns, PAL-Type, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28 | Cypress Semiconductor | PALC22V10-40LMB vs PALC22V10-40QMB |
5962-88724033X | UV PLD, 40ns, CMOS, CQCC28 | QP Semiconductor | PALC22V10-40LMB vs 5962-88724033X |
5962-88670033X | OT PLD, 40ns, CMOS, CQCC28 | QP Semiconductor | PALC22V10-40LMB vs 5962-88670033X |