Part Details for PAL20RA10MJS/883B by AMD
Overview of PAL20RA10MJS/883B by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
Part Details for PAL20RA10MJS/883B
PAL20RA10MJS/883B CAD Models
PAL20RA10MJS/883B Part Data Attributes
|
PAL20RA10MJS/883B
AMD
Buy Now
Datasheet
|
Compare Parts:
PAL20RA10MJS/883B
AMD
OT PLD, 40ns, PAL-Type, TTL, CDIP24, 0.300 INCH, SKINNY, CERAMIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 16.7 MHz | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Number of Dedicated Inputs | 10 | |
Number of I/O Lines | 10 | |
Number of Inputs | 20 | |
Number of Outputs | 10 | |
Number of Product Terms | 80 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 10 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 40 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PAL20RA10MJS/883B
This table gives cross-reference parts and alternative options found for PAL20RA10MJS/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAL20RA10MJS/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAL20RA10CNSSHRP | OT PLD, PAL-Type, TTL, PDIP24, | Monolithic Memories (RETIRED) | PAL20RA10MJS/883B vs PAL20RA10CNSSHRP |
PAL20RA10CNSXXXX | OT PLD, 30ns, PDIP24, SKINNY, PLASTIC, DIP-24 | AMD | PAL20RA10MJS/883B vs PAL20RA10CNSXXXX |
PAL20RA10CNSHRP | OT PLD, PAL-Type, TTL, PDIP24, | Monolithic Memories (RETIRED) | PAL20RA10MJS/883B vs PAL20RA10CNSHRP |
PAL20RA10CJSXXXX | OT PLD, 30ns, PDIP24, SKINNY, CERAMIC, DIP-24 | AMD | PAL20RA10MJS/883B vs PAL20RA10CJSXXXX |
PAL20RA10CNSHRPP01234 | OT PLD, 35ns, TTL, PDIP24, | Monolithic Memories (RETIRED) | PAL20RA10MJS/883B vs PAL20RA10CNSHRPP01234 |
PAL20RA10CJSHRP | OT PLD, PAL-Type, TTL, CDIP24, | Monolithic Memories (RETIRED) | PAL20RA10MJS/883B vs PAL20RA10CJSHRP |
PAL20RA10MJS | OT PLD, PAL-Type, TTL, CDIP24, | Monolithic Memories (RETIRED) | PAL20RA10MJS/883B vs PAL20RA10MJS |
PAL20RA10CNS | OT PLD, 35ns, PAL-Type, TTL, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | AMD | PAL20RA10MJS/883B vs PAL20RA10CNS |
PAL20RA10CNSSTD | OT PLD, 30ns, PDIP24, SKINNY, PLASTIC, DIP-24 | AMD | PAL20RA10MJS/883B vs PAL20RA10CNSSTD |
PAL20RA10CJSSHRP | OT PLD, PAL-Type, TTL, CDIP24, | Monolithic Memories (RETIRED) | PAL20RA10MJS/883B vs PAL20RA10CJSSHRP |