Programmable Logic
PAL20R8-5PC
Description: OT PLD, 6.5ns, PAL-Type, TTL, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24

Overview of PAL20R8-5PC by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage

CAD Models for PAL20R8-5PC by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PAL20R8-5PC by AMD

PAL20R8-5PC
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
DIP
Package Description
DIP, DIP24,.3
Pin Count
24
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
POWER-UP RESET; 1 EXTERNAL CLOCK; REGISTER PRELOAD
Architecture
PAL-TYPE
Clock Frequency-Max
117 MHz
JESD-30 Code
R-PDIP-T24
JESD-609 Code
e0
Length
30.734 mm
Number of Dedicated Inputs
12
Number of I/O Lines
Number of Inputs
12
Number of Outputs
8
Number of Product Terms
64
Number of Terminals
24
Operating Temperature-Max
75 °C
Operating Temperature-Min
Organization
12 DEDICATED INPUTS, 0 I/O
Output Function
REGISTERED
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Programmable Logic Type
OT PLD
Propagation Delay
6.5 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. PAL20R8-5PC
    AMD
    OT PLD, 6.5ns, PAL-Type, TTL, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24
    VS

Alternate Parts for PAL20R8-5PC

This table gives cross-reference parts and alternative options found for PAL20R8-5PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAL20R8-5PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TIBPAL20R8-5CNT High-Performance Impact-X PAL Circuits 24-PDIP 0 to 75 Texas Instruments PAL20R8-5PC vs TIBPAL20R8-5CNT
PAL20R8-5PC OT PLD, 6.5ns, TTL, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 Rochester Electronics LLC PAL20R8-5PC vs PAL20R8-5PC

Related Parts for PAL20R8-5PC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PAL20R8-5PC by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PAL20R8-5PC by AMD

Select Manufacturer
Which Manufacturer of PAL20R8-5PC would you like to use for your alert(s)?
  • Please alert me when PAL20R8-5PC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PAL20R8-5PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PAL20R8-5PC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PAL20R8-5PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PAL20R8-5PC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PAL20R8-5PC by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: