Programmable Logic
PAL20R6-12/BLA
Description: OT PLD, 15ns, PAL-Type, TTL, CDIP24, 0.300 INCH, SKINNY, CERAMIC, DIP-24

Overview of PAL20R6-12/BLA by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PAL20R6-12/BLA by AMD

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-PAL20R6-12/BLA-ND
DigiKey OT PLD, 15NS, PAL-TYPE, TTL Min Qty: 18 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 1470
In Stock
  • 18 $17.0600
$17.0600 Buy Now
DISTI # PAL20R6-12/BLA
Avnet Americas - Rail/Tube (Alt: PAL20R6-12/BLA) RoHS: Not Compliant Min Qty: 22 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 1470 Partner Stock
RFQ
Rochester Electronics PAL20R6 - Electrically Erasable PAL Device ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 1470
  • 1 $17.2200
  • 25 $16.8800
  • 100 $16.1900
  • 500 $15.5000
  • 1,000 $14.6400
$14.6400 / $17.2200 Buy Now

CAD Models for PAL20R6-12/BLA by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PAL20R6-12/BLA by AMD

PAL20R6-12/BLA
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
DIP
Package Description
DIP, DIP24,.3
Pin Count
24
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Additional Feature
PAL; POWER-UP RESET
Architecture
PAL-TYPE
Clock Frequency-Max
41.7 MHz
JESD-30 Code
R-CDIP-T24
JESD-609 Code
e0
Length
31.9405 mm
Number of Dedicated Inputs
12
Number of I/O Lines
2
Number of Inputs
14
Number of Outputs
8
Number of Product Terms
64
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
12 DEDICATED INPUTS, 2 I/O
Output Function
MIXED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Programmable Logic Type
OT PLD
Propagation Delay
15 ns
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
5.08 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. PAL20R6-12/BLA
    AMD
    OT PLD, 15ns, PAL-Type, TTL, CDIP24, 0.300 INCH, SKINNY, CERAMIC, DIP-24
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PAL20R6-12/BLA by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PAL20R6-12/BLA by AMD

Select Manufacturer
Which Manufacturer of PAL20R6-12/BLA would you like to use for your alert(s)?
  • Please alert me when PAL20R6-12/BLA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PAL20R6-12/BLA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PAL20R6-12/BLA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PAL20R6-12/BLA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PAL20R6-12/BLA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PAL20R6-12/BLA by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: