Programmable Logic
PAL20L8A-2CNSSTD
AMD
Description: OT PLD, 35ns, TTL, PDIP24, 0.250 X 1.125 INCH, SKINNY, PLASTIC, DIP-24

Overview of PAL20L8A-2CNSSTD by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for PAL20L8A-2CNSSTD by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PAL20L8A-2CNSSTD by AMD

PAL20L8A-2CNSSTD
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
24
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
R-PDIP-T24
Length
30.378 mm
Number of Dedicated Inputs
12
Number of I/O Lines
6
Number of Terminals
24
Operating Temperature-Max
75 °C
Operating Temperature-Min
Organization
12 DEDICATED INPUTS, 6 I/O
Output Function
COMBINATORIAL
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programmable Logic Type
OT PLD
Propagation Delay
35 ns
Qualification Status
Not Qualified
Seated Height-Max
3.81 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL EXTENDED
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. PAL20L8A-2CNSSTD
    AMD
    OT PLD, 35ns, TTL, PDIP24, 0.250 X 1.125 INCH, SKINNY, PLASTIC, DIP-24
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PAL20L8A-2CNSSTD by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PAL20L8A-2CNSSTD by AMD

Select Manufacturer
Which Manufacturer of PAL20L8A-2CNSSTD would you like to use for your alert(s)?
  • Please alert me when PAL20L8A-2CNSSTD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PAL20L8A-2CNSSTD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PAL20L8A-2CNSSTD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PAL20L8A-2CNSSTD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PAL20L8A-2CNSSTD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PAL20L8A-2CNSSTD by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: