There are no models available for this part yet.
Overview of PAL20L10J-MIL by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
CAD Models for PAL20L10J-MIL by Texas Instruments
Part Data Attributes for PAL20L10J-MIL by Texas Instruments
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
DIP, DIP24,.3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.39.00.01
|
Architecture
|
PAL-TYPE
|
JESD-30 Code
|
R-XDIP-T24
|
JESD-609 Code
|
e0
|
Number of Inputs
|
20
|
Number of Outputs
|
10
|
Number of Product Terms
|
40
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Function
|
COMBINATORIAL
|
Package Body Material
|
CERAMIC
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP24,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Programmable Logic Type
|
OT PLD
|
Propagation Delay
|
60 ns
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-STD-883 Class B (Modified)
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for PAL20L10J-MIL
This table gives cross-reference parts and alternative options found for PAL20L10J-MIL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAL20L10J-MIL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAL20L8BMJS883B | OT PLD, 25ns, PAL-Type, TTL, CDIP24, | Monolithic Memories (RETIRED) | PAL20L10J-MIL vs PAL20L8BMJS883B |
PAL20X4MJS883B | OT PLD, PAL-Type, TTL, CDIP24, | Monolithic Memories (RETIRED) | PAL20L10J-MIL vs PAL20X4MJS883B |
PAL20X8CJS | OT PLD, PAL-Type, TTL, CDIP24, | Monolithic Memories (RETIRED) | PAL20L10J-MIL vs PAL20X8CJS |
PAL20L10MJS | OT PLD, 60ns, PAL-Type, TTL, CDIP24, | Monolithic Memories (RETIRED) | PAL20L10J-MIL vs PAL20L10MJS |
PAL20R4BML883B | OT PLD, PAL-Type, TTL, CQCC28, | Monolithic Memories (RETIRED) | PAL20L10J-MIL vs PAL20R4BML883B |
PAL20L10CNS | OT PLD, 50ns, PAL-Type, TTL, PDIP24, DIP-24 | Monolithic Memories Inc (MMI) | PAL20L10J-MIL vs PAL20L10CNS |
PAL16R6DML883B | OT PLD, PAL-Type, TTL, CQCC20, | Monolithic Memories (RETIRED) | PAL20L10J-MIL vs PAL16R6DML883B |
PAL20L10CNS | OT PLD, 50ns, PAL-Type, TTL, PDIP24, | Monolithic Memories (RETIRED) | PAL20L10J-MIL vs PAL20L10CNS |
PAL20L10J-MIL | OT PLD | Rochester Electronics LLC | PAL20L10J-MIL vs PAL20L10J-MIL |
PAL20L10CJS | OT PLD, 50ns, PAL-Type, TTL, CDIP24, | Monolithic Memories (RETIRED) | PAL20L10J-MIL vs PAL20L10CJS |