Datasheets
PAL16R6B2JC/A+ by:

IC,SIMPLE-PLD,PAL-TYPE,TTL,DIP,20PIN,CERAMIC

Part Details for PAL16R6B2JC/A+ by Texas Instruments

Overview of PAL16R6B2JC/A+ by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Part Details for PAL16R6B2JC/A+

PAL16R6B2JC/A+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PAL16R6B2JC/A+ Part Data Attributes

PAL16R6B2JC/A+ Texas Instruments
Buy Now Datasheet
Compare Parts:
PAL16R6B2JC/A+ Texas Instruments IC,SIMPLE-PLD,PAL-TYPE,TTL,DIP,20PIN,CERAMIC
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description DIP, DIP20,.3
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Architecture PAL-TYPE
Clock Frequency-Max 28.6 MHz
JESD-30 Code R-XDIP-T20
JESD-609 Code e0
Number of Inputs 10
Number of Outputs 6
Number of Product Terms 64
Number of Terminals 20
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Function REGISTERED
Package Body Material CERAMIC
Package Code DIP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Programmable Logic Type OT PLD
Propagation Delay 25 ns
Supply Voltage-Nom 5 V
Surface Mount NO
Technology TTL
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PAL16R6B2JC/A+ by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PAL16R6B2JC/A+ by Texas Instruments

Select Manufacturer
Which Manufacturer of PAL16R6B2JC/A+ would you like to use for your alert(s)?
  • Please alert me when PAL16R6B2JC/A+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PAL16R6B2JC/A+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PAL16R6B2JC/A+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PAL16R6B2JC/A+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PAL16R6B2JC/A+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PAL16R6B2JC/A+ by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: