Datasheets
PAL16R6ACJ by:

OT PLD, 25ns, PAL-Type, TTL, CDIP20, CERAMIC, DIP-20

Part Details for PAL16R6ACJ by AMD

Overview of PAL16R6ACJ by AMD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Part Details for PAL16R6ACJ

PAL16R6ACJ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PAL16R6ACJ Part Data Attributes

PAL16R6ACJ AMD
Buy Now Datasheet
Compare Parts:
PAL16R6ACJ AMD OT PLD, 25ns, PAL-Type, TTL, CDIP20, CERAMIC, DIP-20
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC
Package Description CERAMIC, DIP-20
Reach Compliance Code unknown
Additional Feature POWER-UP RESET; REGISTER PRELOAD; 1 EXTERNAL CLOCK
Architecture PAL-TYPE
Clock Frequency-Max 25 MHz
JESD-30 Code R-CDIP-T20
JESD-609 Code e0
Length 24.257 mm
Number of Dedicated Inputs 8
Number of I/O Lines 2
Number of Inputs 10
Number of Outputs 6
Number of Product Terms 64
Number of Terminals 20
Operating Temperature-Max 75 °C
Operating Temperature-Min
Organization 8 DEDICATED INPUTS, 2 I/O
Output Function MIXED
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code DIP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programmable Logic Type OT PLD
Propagation Delay 25 ns
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology TTL
Temperature Grade COMMERCIAL EXTENDED
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm

Alternate Parts for PAL16R6ACJ

This table gives cross-reference parts and alternative options found for PAL16R6ACJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAL16R6ACJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TIBPAL16R6-25CN Low-Power High-Performance Impact<TM> PAL<R> Circuits 20-PDIP 0 to 75 Texas Instruments PAL16R6ACJ vs TIBPAL16R6-25CN
PAL16R6ACN OT PLD, 25ns, PAL-Type, TTL, PDIP20, PLASTIC, DIP-20 AMD PAL16R6ACJ vs PAL16R6ACN
AMPAL16R6A/BRA OT PLD, 30ns, PAL-Type, TTL, CDIP20, CERAMIC, DIP-20 AMD PAL16R6ACJ vs AMPAL16R6A/BRA
AMPAL16R6AL/BRA OT PLD, 30ns, PAL-Type, TTL, CDIP20, CERAMIC, DIP-20 AMD PAL16R6ACJ vs AMPAL16R6AL/BRA
PAL16R6AJM IC OT PLD, 30 ns, CDIP20, CERAMIC, DIP-20, Programmable Logic Device National Semiconductor Corporation PAL16R6ACJ vs PAL16R6AJM
Part Number Description Manufacturer Compare
81036092A Standard High-Speed PAL Circuits 20-LCCC -55 to 125 Texas Instruments PAL16R6ACJ vs 81036092A
5962-85155072A Low-Power High-Performance Impact PAL Circuits 20-LCCC -55 to 125 Texas Instruments PAL16R6ACJ vs 5962-85155072A
5962-85155072X OT PLD, 30ns, CQCC20, CERAMIC, CC-20 Texas Instruments PAL16R6ACJ vs 5962-85155072X
PAL16R6ACN OT PLD, 25ns, PAL-Type, TTL, PDIP20, PLASTIC, DIP-20 AMD PAL16R6ACJ vs PAL16R6ACN
TIBPAL16R6-30MFKB Low-Power High-Performance Impact PAL Circuits 20-LCCC -55 to 125 Texas Instruments PAL16R6ACJ vs TIBPAL16R6-30MFKB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PAL16R6ACJ by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PAL16R6ACJ by AMD

  • Please alert me when PAL16R6ACJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PAL16R6ACJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PAL16R6ACJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PAL16R6ACJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PAL16R6ACJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PAL16R6ACJ by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: