Programmable Logic
PAL16R6-10/B2A
Description: OT PLD, 10ns, PAL-Type, TTL, CQCC20, CERAMIC, LCC-20

Overview of PAL16R6-10/B2A by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
54ACT244/B2A Rochester Electronics LLC 54ACT244/B2A - Dual marked (5962-8776001B2A)
54F534/B2A Rochester Electronics 54F534/B2A - Flip Flop D-Type Positive Edge 1 Element 5V Dual marked M38510/34106B2A

Price & Stock for PAL16R6-10/B2A by AMD

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-PAL16R6-10/B2A-ND
DigiKey ELECTRICALLY ERASABLE PAL DEVICE Min Qty: 12 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 81
In Stock
  • 12 $27.1400
$27.1400 Buy Now
DISTI # PAL16R6-10/B2A
Avnet Americas - Bulk (Alt: PAL16R6-10/B2A) RoHS: Not Compliant Min Qty: 14 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 81 Partner Stock
RFQ
Rochester Electronics PAL16R6 - Electrically Erasable PAL Device ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 81
  • 1 $27.4000
  • 25 $26.8600
  • 100 $25.7600
  • 500 $24.6600
  • 1,000 $23.2900
$23.2900 / $27.4000 Buy Now

CAD Models for PAL16R6-10/B2A by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PAL16R6-10/B2A by AMD

PAL16R6-10/B2A
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
QLCC
Package Description
QCCN, LCC20,.35SQ
Pin Count
20
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Additional Feature
PAL; REGISTER PRELOAD; POWER-UP RESET
Architecture
PAL-TYPE
Clock Frequency-Max
52.6 MHz
JESD-30 Code
S-CQCC-N20
JESD-609 Code
e0
Length
8.89 mm
Number of Dedicated Inputs
8
Number of I/O Lines
2
Number of Inputs
10
Number of Outputs
6
Number of Product Terms
64
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
8 DEDICATED INPUTS, 2 I/O
Output Function
MIXED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Programmable Logic Type
OT PLD
Propagation Delay
10 ns
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
2.54 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.89 mm
Want to compare parts?
  1. PAL16R6-10/B2A
    AMD
    OT PLD, 10ns, PAL-Type, TTL, CQCC20, CERAMIC, LCC-20
    VS

Alternate Parts for PAL16R6-10/B2A

This table gives cross-reference parts and alternative options found for PAL16R6-10/B2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAL16R6-10/B2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-85155192A High-Performance Impact-X PAL Circuits 20-LCCC -55 to 125 Texas Instruments PAL16R6-10/B2A vs 5962-85155192A
5962-85155192X OT PLD, 10ns, TTL, CQCC20, 0.350 X 0.350 INCH, CERAMIC, LCC-20 AMD PAL16R6-10/B2A vs 5962-85155192X
5962-85155192A OT PLD, 10ns, TTL, CQCC20, 0.350 X 0.350 INCH, CERAMIC, LCC-20 AMD PAL16R6-10/B2A vs 5962-85155192A
TIBPAL16R6-10MFK OT PLD, 12ns, CQCC20, CERAMIC, LCC-20 Texas Instruments PAL16R6-10/B2A vs TIBPAL16R6-10MFK
5962-85155192X OT PLD, 10ns, CQCC20 Texas Instruments PAL16R6-10/B2A vs 5962-85155192X
Part Number Description Manufacturer Compare
TIBPAL16R6-10MFK OT PLD, 12ns, CQCC20, CERAMIC, LCC-20 Texas Instruments PAL16R6-10/B2A vs TIBPAL16R6-10MFK
5962-85155192A OT PLD, 10ns, TTL, CQCC20, 0.350 X 0.350 INCH, CERAMIC, LCC-20 AMD PAL16R6-10/B2A vs 5962-85155192A
5962-85155192X OT PLD, 10ns, TTL, CQCC20, 0.350 X 0.350 INCH, CERAMIC, LCC-20 AMD PAL16R6-10/B2A vs 5962-85155192X
5962-85155192A High-Performance Impact-X PAL Circuits 20-LCCC -55 to 125 Texas Instruments PAL16R6-10/B2A vs 5962-85155192A
5962-85155192X OT PLD, 10ns, CQCC20 Texas Instruments PAL16R6-10/B2A vs 5962-85155192X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PAL16R6-10/B2A by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PAL16R6-10/B2A by AMD

Select Manufacturer
Which Manufacturer of PAL16R6-10/B2A would you like to use for your alert(s)?
  • Please alert me when PAL16R6-10/B2A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PAL16R6-10/B2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PAL16R6-10/B2A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PAL16R6-10/B2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PAL16R6-10/B2A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PAL16R6-10/B2A by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: