Part Details for PAL16L8-5JC by AMD
Overview of PAL16L8-5JC by AMD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Computing and Data Storage
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PAL16L8-7PCS | Rochester Electronics | PAL16L8 - 20-Pin TTL Programmable Array Logic | |
PAL16L8B-4MJ/BV | Rochester Electronics | PAL16L8B - 20 Pin TTL Programmable Array Logic | |
PAL16L8AMFKB | Texas Instruments | Standard High-Speed PAL Circuits 20-LCCC -55 to 125 |
Price & Stock for PAL16L8-5JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 145 |
|
RFQ | ||
|
Quest Components | OT PLD, 6.5 ns, 20 Pin Plastic PLCC | 172 |
|
$19.8080 / $24.7600 | Buy Now |
|
Quest Components | OT PLD, 6.5 ns, 20 Pin Plastic PLCC | 113 |
|
$19.8080 / $24.7600 | Buy Now |
|
Quest Components | OT PLD, 6.5 ns, 20 Pin Plastic PLCC | 51 |
|
$21.0460 / $24.7600 | Buy Now |
|
Quest Components | OT PLD, 6.5 ns, 20 Pin Plastic PLCC | 40 |
|
$15.4750 / $16.0940 | Buy Now |
|
Quest Components | OT PLD, 6.5 ns, 20 Pin Plastic PLCC | 22 |
|
$12.4065 / $18.3800 | Buy Now |
Part Details for PAL16L8-5JC
PAL16L8-5JC CAD Models
PAL16L8-5JC Part Data Attributes
|
PAL16L8-5JC
AMD
Buy Now
Datasheet
|
Compare Parts:
PAL16L8-5JC
AMD
OT PLD, 6.5ns, PAL-Type, TTL, PQCC20, PLASTIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PAL | |
Architecture | PAL-TYPE | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.9662 mm | |
Number of Dedicated Inputs | 10 | |
Number of I/O Lines | 6 | |
Number of Inputs | 16 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 10 DEDICATED INPUTS, 6 I/O | |
Output Function | COMBINATORIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 6.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.9662 mm |
Alternate Parts for PAL16L8-5JC
This table gives cross-reference parts and alternative options found for PAL16L8-5JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAL16L8-5JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAL16L8-5JC | OT PLD, 6.5ns, BICMOS, PQCC20, PLASTIC, LCC-20 | Rochester Electronics LLC | PAL16L8-5JC vs PAL16L8-5JC |