Part Details for PAH75D24-2518 by TDK-Lambda Corporation
Overview of PAH75D24-2518 by TDK-Lambda Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
25LS2518PC | Rochester Electronics LLC | Replacement for AMD part number AM25LS2518PC. Buy from authorized manufacturer Rochester Electronics. | |
25LS2518FM/B | Rochester Electronics LLC | Replacement for AMD part number AM25LS2518FMB. Buy from authorized manufacturer Rochester Electronics. | |
LPS6225-185MRC | Coilcraft Inc | General Purpose Inductor, 1800uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT |
Part Details for PAH75D24-2518
PAH75D24-2518 CAD Models
PAH75D24-2518 Part Data Attributes
|
PAH75D24-2518
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
PAH75D24-2518
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |