Part Details for PACDN042YB3R by onsemi
Overview of PACDN042YB3R by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PACDN042YB3R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1377
|
Newark | Pacdn042Yb3R, Tvs |Onsemi PACDN042YB3R Min Qty: 1010 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3270 / $0.4170 | Buy Now |
|
Rochester Electronics | PACDN042 - Trans Voltage Suppressor Diode, 6.1V, Unidirectional, 2 Element, MO-203 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2570 |
|
$0.3094 / $0.3640 | Buy Now |
|
Chip1Cloud | TVS DIODE 5.5VWM 8VC SC703 | 20000 |
|
RFQ |
Part Details for PACDN042YB3R
PACDN042YB3R CAD Models
PACDN042YB3R Part Data Attributes
|
PACDN042YB3R
onsemi
Buy Now
Datasheet
|
Compare Parts:
PACDN042YB3R
onsemi
Surge protectorArrays, SC-70, 3 Lead, 1.25x2, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70, 3 Lead, 1.25x2 | |
Pin Count | 3 | |
Manufacturer Package Code | 419AB | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Clamping Voltage-Max | 8 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MO-203 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 6.1 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PACDN042YB3R
This table gives cross-reference parts and alternative options found for PACDN042YB3R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PACDN042YB3R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESDA5V3L | DUAL TRANSIL ARRAY FOR ESD PROTECTION | STMicroelectronics | PACDN042YB3R vs ESDA5V3L |
PSOT05LC | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 2 Element, Silicon, PLASTIC PACKAGE-3 | ProTek Devices | PACDN042YB3R vs PSOT05LC |
SM03 | Trans Voltage Suppressor Diode, 300W, 3.3V V(RWM), Unidirectional, 2 Element, Silicon, PLASTIC PACKAGE-3 | Microsemi Corporation | PACDN042YB3R vs SM03 |
SL05T3G | 300W, UNIDIRECTIONAL, SILICON, TVS DIODE, TO-236, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 318-08, 3 PIN | onsemi | PACDN042YB3R vs SL05T3G |
MMBZ6V2ALT1G | Dual Common Anode Zener Diode Protection, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | PACDN042YB3R vs MMBZ6V2ALT1G |
SLVU2.8 | Trans Voltage Suppressor Diode, 600W, 2.8V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-3 | ProTek Devices | PACDN042YB3R vs SLVU2.8 |
PACDN042Y3/R | UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, ROHS COMPLIANT, SMT, 3 PIN | onsemi | PACDN042YB3R vs PACDN042Y3/R |
SL05T1G | ESD / Surge Protector, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | PACDN042YB3R vs SL05T1G |