Part Details for PACDN005Q by California Micro Devices
Overview of PACDN005Q by California Micro Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for PACDN005Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2743 |
|
RFQ | ||
|
Bristol Electronics | 384 |
|
RFQ | ||
|
Quest Components | DIODE | 24 |
|
$2.3400 / $3.7440 | Buy Now |
Part Details for PACDN005Q
PACDN005Q CAD Models
PACDN005Q Part Data Attributes
|
PACDN005Q
California Micro Devices
Buy Now
Datasheet
|
Compare Parts:
PACDN005Q
California Micro Devices
Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALIFORNIA MICRO DEVICES CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Forward Voltage-Max (VF) | 0.65 V | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Power Dissipation-Max | 0.9 W | |
Surface Mount | YES |