Part Details for PAC1932T-I/J6CX by Microchip Technology Inc
Overview of PAC1932T-I/J6CX by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Smart Cities
Aerospace and Defense
Price & Stock for PAC1932T-I/J6CX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC4504
|
Newark | Dual High-Side Current Sensor, I2C/Smbus, 32V With Accumulator 16 Wlcsp 2.215X2.16X0.7Mm T/R Rohs Compliant: Yes |Microchip PAC1932T-I/J6CX Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2400 | Buy Now |
DISTI #
16AH0679
|
Newark | Dual High-Side Current Sensor, I2C/Smbus, 32V With Accumulator 16 Wlcs Rohs Compliant: Yes 2.215X2.16X0.7Mm T/C |Microchip PAC1932T-I/J6CX Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2800 | Buy Now |
DISTI #
PAC1932T-I/J6CXCT-ND
|
DigiKey | IC CURRENT MONITOR 1% 16WLCSP Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9936 In Stock |
|
$1.2400 / $1.6200 | Buy Now |
DISTI #
PAC1932T-I/J6CX
|
Avnet Americas | DC Power/Energy Monitor With Accumulator, 2.7V to 5.5V, WLCSP-16 - Tape and Reel (Alt: PAC1932T-I/J6CX) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$1.2400 / $1.6200 | Buy Now |
DISTI #
579-PAC1932T-I/J6CX
|
Mouser Electronics | Current & Power Monitors & Regulators PAC1932 Four Channel DC Power Monitor RoHS: Compliant | 4710 |
|
$1.2000 / $1.6200 | Buy Now |
DISTI #
PAC1932T-I/J6CX
|
Microchip Technology Inc | PAC1932 Four Channel DC Power Monitor, Projected EOL: 2044-05-24 RoHS: Compliant pbFree: Yes | 30000 |
|
$1.1900 / $1.6200 | Buy Now |
|
Onlinecomponents.com | Monitor 2.7V to 5.5V Automotive 16-Pin WLCSP T/R RoHS: Compliant | 30000 Factory Stock |
|
$1.1000 / $3.0300 | Buy Now |
DISTI #
PAC1932T-I/J6CX
|
TME | IC: electric energy meter, I2C,SMBus, WLSCP16, -40÷85°C Min Qty: 1 | 0 |
|
$1.3400 / $1.7700 | RFQ |
|
NAC | Dual High-Side Current Sensor, I2C/SMBus, 32V with Accumulator - Package: 16 WLCSP 2.215x2.16x0.7mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 25000 |
|
$1.3100 / $1.6200 | Buy Now |
DISTI #
PAC1932T-I/J6CX
|
Avnet Silica | DC Power/Energy Monitor With Accumulator, 2.7V to 5.5V, WLCSP-16 (Alt: PAC1932T-I/J6CX) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PAC1932T-I/J6CX
PAC1932T-I/J6CX CAD Models
PAC1932T-I/J6CX Part Data Attributes
|
PAC1932T-I/J6CX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PAC1932T-I/J6CX
Microchip Technology Inc
Power Supply Support Circuit
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | WLCSP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2019-05-03 | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PBGA-B16 | |
JESD-609 Code | e1 | |
Length | 2.225 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA16,4X4,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.679 mm | |
Supply Current-Max (Isup) | 0.675 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.17 mm |