Part Details for PA975C by MACOM
Overview of PA975C by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PA975C
PA975C CAD Models
PA975C Part Data Attributes
|
PA975C
MACOM
Buy Now
Datasheet
|
Compare Parts:
PA975C
MACOM
Wide Band Medium Power Amplifier, 5MHz Min, 500MHz Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX MICROWAVE CORP | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
VSWR-Max | 2 |
Alternate Parts for PA975C
This table gives cross-reference parts and alternative options found for PA975C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA975C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA975MH | Wide Band Medium Power Amplifier, 5MHz Min, 500MHz Max, | MACOM | PA975C vs PA975MH |
TM5102 | Wide Band Medium Power Amplifier, 5MHz Min, 500MHz Max, T4, TO-8, 4 PIN | API Technologies Corp EIS (RETIRED) | PA975C vs TM5102 |
PA975CS | Wide Band Medium Power Amplifier, 5MHz Min, 500MHz Max, | MACOM | PA975C vs PA975CS |
PA975M | Wide Band Medium Power Amplifier, 5MHz Min, 500MHz Max, | MACOM | PA975C vs PA975M |
PA975FH | Wide Band Medium Power Amplifier, 5MHz Min, 500MHz Max, | MACOM | PA975C vs PA975FH |