Part Details for PA968MH by MACOM
Overview of PA968MH by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for PA968MH
PA968MH CAD Models
PA968MH Part Data Attributes
|
PA968MH
MACOM
Buy Now
Datasheet
|
Compare Parts:
PA968MH
MACOM
Narrow Band Low Power Amplifier, 1700MHz Min, 2000MHz Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX MICROWAVE CORP | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 1700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
VSWR-Max | 2 |
Alternate Parts for PA968MH
This table gives cross-reference parts and alternative options found for PA968MH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA968MH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA968 | Narrow Band Low Power Amplifier, 1700MHz Min, 2000MHz Max, | MACOM | PA968MH vs PA968 |
PA968FH | Narrow Band Low Power Amplifier, 1700MHz Min, 2000MHz Max, | MACOM | PA968MH vs PA968FH |
PA968M | Narrow Band Low Power Amplifier, 1700MHz Min, 2000MHz Max, | MACOM | PA968MH vs PA968M |
PA968C | Narrow Band Low Power Amplifier, 1700MHz Min, 2000MHz Max, | MACOM | PA968MH vs PA968C |