PA918FH
MACOM
Description: Wide Band Low Power Amplifier, 10MHz Min, 500MHz Max,

Overview of PA918FH by MACOM

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for PA918FH by MACOM
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PA918FH by MACOM

PA918FH
MACOM
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PHOENIX MICROWAVE CORP
Reach Compliance Code
unknown
Characteristic Impedance
50 Ω
Construction
MODULE
Input Power-Max (CW)
13 dBm
Operating Frequency-Max
500 MHz
Operating Frequency-Min
10 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
RF/Microwave Device Type
WIDE BAND LOW POWER
VSWR-Max
2
Want to compare parts?
  1. PA918FH
    MACOM
    Wide Band Low Power Amplifier, 10MHz Min, 500MHz Max,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PA918FH by MACOM.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PA918FH by MACOM

  • Please alert me when PA918FH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PA918FH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PA918FH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PA918FH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PA918FH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PA918FH by MACOM

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: