Part Details for PA86EW by Cirrus Logic
Overview of PA86EW by Cirrus Logic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Automotive
Part Details for PA86EW
PA86EW CAD Models
PA86EW Part Data Attributes:
|
PA86EW
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
PA86EW
Cirrus Logic
Operational Amplifier, 1 Func, 25000uV Offset-Max, MOS, ROHS COMPLIANT, SIP-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | SFM | |
Package Description | , SIP12(UNSPEC) | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Nom | 118 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 25000 µV | |
JESD-30 Code | R-XSFM-T12 | |
JESD-609 Code | e3 | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -125 V | |
Neg Supply Voltage-Nom (Vsup) | -50 V | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP12(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power | YES | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 350 V/us | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 125 V | |
Supply Voltage-Nom (Vsup) | 50 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 28200 | |
Wideband | NO |