PA824-L
Okaya Electric America Inc
Description: Film Capacitor, Polyester, 20% +Tol, 20% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED

Overview of PA824-L by Okaya Electric America Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for PA824-L by Okaya Electric America Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PA824-L by Okaya Electric America Inc

PA824-L
Okaya Electric America Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
OKAYA ELECTRIC INDUSTRIES CO LTD
Package Description
,
Reach Compliance Code
unknown
Additional Feature
RATED AC VOLTAGE (V): 275, SAFETY CLASS X2
Capacitance
0.82 µF
Capacitor Type
FILM CAPACITOR
Custom Capabilities
Non-Stock : Consult Factory
Dielectric Material
POLYESTER
Height
28 mm
Length
30.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Positive Tolerance
20%
Rated (AC) Voltage (URac)
275 V
Surface Mount
NO
Terminal Pitch
27.5 mm
Terminal Shape
WIRE
Width
16 mm
Want to compare parts?
  1. PA824-L
    Okaya Electric America Inc
    Film Capacitor, Polyester, 20% +Tol, 20% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for PA824-L

This table gives cross-reference parts and alternative options found for PA824-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA824-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
158X824S Film Capacitor, Polyester, 20% +Tol, 20% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Cornell Dubilier Electronics Inc PA824-L vs 158X824S
158X824 Film Capacitor, Polyester, 20% +Tol, 20% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Cornell Dubilier Electronics Inc PA824-L vs 158X824

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PA824-L by Okaya Electric America Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PA824-L by Okaya Electric America Inc

Select Manufacturer
Which Manufacturer of PA824-L would you like to use for your alert(s)?
  • Please alert me when PA824-L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PA824-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PA824-L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PA824-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PA824-L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PA824-L by Okaya Electric America Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: