Part Details for PA540CS by MACOM
Overview of PA540CS by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Automotive
Part Details for PA540CS
PA540CS CAD Models
PA540CS Part Data Attributes
|
PA540CS
MACOM
Buy Now
Datasheet
|
Compare Parts:
PA540CS
MACOM
Wide Band Low Power Amplifier, 5MHz Min, 400MHz Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX MICROWAVE CORP | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 12 dBm | |
Operating Frequency-Max | 400 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |
Alternate Parts for PA540CS
This table gives cross-reference parts and alternative options found for PA540CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA540CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TM6554 | Wide Band Low Power Amplifier, 5MHz Min, 400MHz Max, T4, TO-8, 4 PIN | API Technologies Corp EIS (RETIRED) | PA540CS vs TM6554 |
PA540FH | Wide Band Low Power Amplifier, 5MHz Min, 400MHz Max, | MACOM | PA540CS vs PA540FH |
TM6554 | 5 MHz - 400 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, T4, TO-8, 4 PIN | Spectrum Microwave | PA540CS vs TM6554 |
PA540 | Wide Band Low Power Amplifier, 5MHz Min, 400MHz Max, | MACOM | PA540CS vs PA540 |