Part Details for PA4871L-S08-T by Unisonic Technologies Co Ltd
Overview of PA4871L-S08-T by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-S08-00 | Amphenol Communications Solutions | 54102-S08-00-BERGSTIK 0.100 HDR | |
54102-S08-02 | Amphenol Communications Solutions | 54102-S08-02-B/S 0.100 HDR | |
54102-S08-18 | Amphenol Communications Solutions | 54102-S08-18-B/S 0.100 HDR |
Part Details for PA4871L-S08-T
PA4871L-S08-T CAD Models
PA4871L-S08-T Part Data Attributes
|
PA4871L-S08-T
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PA4871L-S08-T
Unisonic Technologies Co Ltd
Audio Amplifier
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PDSO-G8 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.5 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for PA4871L-S08-T
This table gives cross-reference parts and alternative options found for PA4871L-S08-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA4871L-S08-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PA4871G-S08-T | Unisonic Technologies Co Ltd | Check for Price | Audio Amplifier, 1.5W, 1 Channel(s), 1 Func, CMOS, PDSO8, SOP-8 | PA4871L-S08-T vs PA4871G-S08-T |
LM4871MX/NOPB | National Semiconductor Corporation | Check for Price | IC 1.5 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, SOP-8, Audio/Video Amplifier | PA4871L-S08-T vs LM4871MX/NOPB |
LM4871MX/NOPB | Texas Instruments | $0.6767 | 3-W, mono, analog input Class-AB audio amplifier 8-SOIC -40 to 85 | PA4871L-S08-T vs LM4871MX/NOPB |
LM4871MX | Texas Instruments | $0.6710 | 3-W, mono, analog input Class-AB audio amplifier 8-SOIC -40 to 85 | PA4871L-S08-T vs LM4871MX |
LM4871M/NOPB | Texas Instruments | $1.1983 | 3-W, mono, analog input Class-AB audio amplifier 8-SOIC -40 to 85 | PA4871L-S08-T vs LM4871M/NOPB |
LM4871M | Texas Instruments | $0.7549 | 3-W, mono, analog input Class-AB audio amplifier 8-SOIC -40 to 85 | PA4871L-S08-T vs LM4871M |
PA4871G-S08-R | Unisonic Technologies Co Ltd | Check for Price | Audio Amplifier, 1.5W, 1 Channel(s), 1 Func, CMOS, PDSO8, SOP-8 | PA4871L-S08-T vs PA4871G-S08-R |
LM4871M | National Semiconductor Corporation | Check for Price | IC 1.5 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, SO-8, Audio/Video Amplifier | PA4871L-S08-T vs LM4871M |