Part Details for PA4863G-S18-R by Unisonic Technologies Co Ltd
Overview of PA4863G-S18-R by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for PA4863G-S18-R
PA4863G-S18-R CAD Models
PA4863G-S18-R Part Data Attributes
|
PA4863G-S18-R
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PA4863G-S18-R
Unisonic Technologies Co Ltd
Audio Amplifier, 1.1W, 2 Channel(s), 1 Func, CMOS, PDSO18, SOP-18
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Package Description | SOP-18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 1% | |
JESD-30 Code | R-PDSO-G18 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.1 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for PA4863G-S18-R
This table gives cross-reference parts and alternative options found for PA4863G-S18-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA4863G-S18-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS4871IST | 1 W mono audio amplifier with standby active high | STMicroelectronics | PA4863G-S18-R vs TS4871IST |
LM4911LDX | 0.145W, 2 CHANNEL, AUDIO AMPLIFIER, DSO10, LLP-10 | Texas Instruments | PA4863G-S18-R vs LM4911LDX |
TS487-2QT | 0.108W, 2 CHANNEL, AUDIO AMPLIFIER, DSO8, 3 X 3 MM, DFN-8 | STMicroelectronics | PA4863G-S18-R vs TS487-2QT |
TS487-4IST | 0.108W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, MINI, SOP-8 | STMicroelectronics | PA4863G-S18-R vs TS487-4IST |
TS486DT | 0.108W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, PLASTIC, SO-8 | STMicroelectronics | PA4863G-S18-R vs TS486DT |
LM4863L-S18-R | Audio Amplifier, 1.5W, 2 Channel(s), 1 Func, CMOS, PDSO18, LEAD FREE, SOP-18 | Unisonic Technologies Co Ltd | PA4863G-S18-R vs LM4863L-S18-R |
PA4867-P20-R | Audio Amplifier, 3W, 2 Channel(s), 1 Func, CMOS, PDSO20, TSSOP-20 | Unisonic Technologies Co Ltd | PA4863G-S18-R vs PA4867-P20-R |
PA4863L-S18-T | Audio Amplifier, 1.5W, 2 Channel(s), 1 Func, CMOS, PDSO18, LEAD FREE, SOP-18 | Unisonic Technologies Co Ltd | PA4863G-S18-R vs PA4863L-S18-T |
TS486-2QT | 0.108W, 2 CHANNEL, AUDIO AMPLIFIER, DSO8, 3 X 3 MM, DFN-8 | STMicroelectronics | PA4863G-S18-R vs TS486-2QT |
PA4867-P20-T | Audio Amplifier, 3W, 2 Channel(s), 1 Func, CMOS, PDSO20, TSSOP-20 | Unisonic Technologies Co Ltd | PA4863G-S18-R vs PA4867-P20-T |