Part Details for PA464C1000-136 by E-Switch Inc
Overview of PA464C1000-136 by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA464C1000-136
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6845
|
Newark | Ea Rohs Compliant: Yes |E-Switch PA464C1000-136 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7900 / $3.2200 | Buy Now |
DISTI #
PA464C1000-136-ND
|
DigiKey | SWITCH PUSH SPST-NO 16A 125V Min Qty: 3000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2133 | Buy Now |
DISTI #
612-PA464C1000-136
|
Mouser Electronics | Pushbutton Switches Illuminated Power DPST 16A 125V RoHS: Compliant | 0 |
|
$2.0200 | Order Now |
DISTI #
74828782
|
RS | Pushbutton Switch, SPST, OFF-(ON), 16A, 125V AC, QC 0.250", PA4 Series | E-Switch PA464C1000-136 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$1.7800 | Buy Now |
Part Details for PA464C1000-136
PA464C1000-136 CAD Models
PA464C1000-136 Part Data Attributes
|
PA464C1000-136
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
PA464C1000-136
E-Switch Inc
Pushbutton Switch, SPST, Off-(on), Momentary, Quick Connect Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | GREEN | |
Actuator Length | 0.295 inch | |
Actuator Material | POLYAMIDE | |
Actuator Travel | 2.9972 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 12.7762 mm | |
Body Color | BLACK | |
Body Height | 15.0114 mm | |
Body Length or Diameter | 18.796 mm | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.374 inch | |
Terminal Material | BRASS | |
Termination Type | QUICK CONNECT |
Alternate Parts for PA464C1000-136
This table gives cross-reference parts and alternative options found for PA464C1000-136. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA464C1000-136, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PR144C1000-104 | Pushbutton Switch, SPST, Off-(on), Momentary, Quick Connect Terminal, Panel Mount | E-Switch Inc | PA464C1000-136 vs PR144C1000-104 |