Part Details for PA4341.202NLT by Pulse Electronics Corporation
Overview of PA4341.202NLT by Pulse Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA4341.202NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC5927
|
Newark | Inductor, Shielded, Aec-Q200, 2Uh, 8.2A, Inductance:2µh, Rms Current (Irms):8.2A, Inductor Construction:Shielded, Saturation Current (Isat):15A, Product Range:Pa4341.xxxnlt Series, Inductor Case/Package:-, Product Length:7.6Mm Rohs Compliant: Yes |Pulse Electronics PA4341.202NLT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 221 |
|
$0.2890 | Buy Now |
DISTI #
553-3407-1-ND
|
DigiKey | FIXED IND 2UH 8.2A 19 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4875 In Stock |
|
$0.3949 / $0.9700 | Buy Now |
DISTI #
PA4341.202NLT
|
Avnet Americas | High Current Shielded Power Inductor Molded 2uH 20% 100KHz 8.2A SMD T/R - Tape and Reel (Alt: PA4341.202NLT) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$0.3749 / $0.4263 | Buy Now |
DISTI #
673-PA4341.202NLT
|
Mouser Electronics | Power Inductors - SMD 2uH 8.2A 3mm 20% Low Prof RoHS: Compliant | 3017 |
|
$0.4150 / $0.9600 | Buy Now |
DISTI #
E54:1762_09866504
|
Arrow Electronics | Inductor Power Shielded/Molded Wirewound 2uH 20% 100KHz 8.2A 0.019Ohm DCR T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 14 Weeks Date Code: 2335 | Europe - 2000 |
|
$0.3276 / $0.3590 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.3920 | Buy Now |
|
Onlinecomponents.com | PA4341 SMT Molded Power Inductor Series, up to 32.5, 3.0mm Max Height RoHS: Compliant | 0 |
|
$0.3803 / $0.4388 | Buy Now |
DISTI #
70730827
|
Verical | Inductor Power Shielded/Molded Wirewound 2uH 20% 100KHz 8.2A 0.019Ohm DCR T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2335 | Americas - 2000 |
|
$0.3276 / $0.3590 | Buy Now |
DISTI #
46529892
|
Verical | Inductor Power Shielded/Molded Wirewound 2uH 20% 100KHz 8.2A 0.019Ohm DCR T/R RoHS: Compliant Min Qty: 174 Package Multiple: 1 | Americas - 209 |
|
$0.4046 | Buy Now |
DISTI #
000000000005441530
|
Sager | Power Inductors - SMD 2uH 8.2A 3mm 20% Low Prof Min Qty: 5000 | 0 |
|
$0.3868 | Buy Now |
Part Details for PA4341.202NLT
PA4341.202NLT CAD Models
PA4341.202NLT Part Data Attributes
|
PA4341.202NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA4341.202NLT
Pulse Electronics Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Case/Size Code | 3027 | |
Construction | Rectangular | |
DC Resistance | 0.019 Ω | |
Inductance-Nom (L) | 2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 7.6 mm | |
Package Style | SMT | |
Package Width | 6.9 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 8.2 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |