Part Details for PA41A by Cirrus Logic
Overview of PA41A by Cirrus Logic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for PA41A
PA41A CAD Models
PA41A Part Data Attributes:
|
PA41A
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
PA41A
Cirrus Logic
Operational Amplifier, 1 Func, 30000uV Offset-Max, MOS, MBFM2, HERMETIC SEALED, TO-3, 8 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | TO-204AA | |
Package Description | TO-3, | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Common-mode Reject Ratio-Nom | 94 dB | |
Input Offset Voltage-Max | 30000 µV | |
JESD-30 Code | O-MBFM-P2 | |
Neg Supply Voltage Limit-Max | -175 V | |
Neg Supply Voltage-Nom (Vsup) | -150 V | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Code | TO-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 40 V/us | |
Supply Voltage Limit-Max | 175 V | |
Supply Voltage-Nom (Vsup) | 150 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 1600 |
Alternate Parts for PA41A
This table gives cross-reference parts and alternative options found for PA41A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA41A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSK2541 | Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, MBFM8, HERMETIC SEALED, TO-3, 8 PIN | MS Kennedy Corporation | PA41A vs MSK2541 |
5962-9083802HXA | Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, MBFM12, | Omnirel Corp | PA41A vs 5962-9083802HXA |
5962-9689704HXX | Operational Amplifier, | Anaren Microwave | PA41A vs 5962-9689704HXX |
OPA2541AM-BI | Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, MBFM8, ZZ (BB), 8 PIN | Burr-Brown Corp | PA41A vs OPA2541AM-BI |
5962-9083801HXC | Operational Amplifier, 2 Func, 1000uV Offset-Max, MBFM8, HERMETICALLY SEALED, TO-3, 8 PIN | Anaren Microwave | PA41A vs 5962-9083801HXC |
PA42 | Operational Amplifier, 1 Func, 40000uV Offset-Max, MOS, CSIP10, HERMETIC SEALED, CERAMIC, SIP-10 | Cirrus Logic | PA41A vs PA42 |
5962-9083801HX | Operational Amplifier, 2 Func, 1500uV Offset-Max, BIPolar, MBFM8, TO-3, 8 PIN | Anaren Microwave | PA41A vs 5962-9083801HX |
PA241CEA | Operational Amplifier, 1 Func, 30000uV Offset-Max, MOS, MBFM8, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 8 PIN | Apex Microtechnology Inc | PA41A vs PA241CEA |
5962-9083803HXC | Operational Amplifier, 2 Func, 1500uV Offset-Max, Hybrid, FM-8 | Anaren Microwave | PA41A vs 5962-9083803HXC |
PA241DF | Operational Amplifier, 1 Func, 40000uV Offset-Max, MOS, PDSO24, ROHS COMPLIANT, PLASTIC, MO-166, SOP-24 | Apex Microtechnology Inc | PA41A vs PA241DF |