Part Details for PA340CC by Apex Microtechnology Inc
Overview of PA340CC by Apex Microtechnology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA340CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
137-PA340CC
|
Mouser Electronics | Operational Amplifiers - Op Amps IC OpAmp 350V, 120mA Peak RoHS: Compliant | 1266 |
|
$7.4900 / $11.8200 | Buy Now |
Part Details for PA340CC
PA340CC CAD Models
PA340CC Part Data Attributes:
|
PA340CC
Apex Microtechnology Inc
Buy Now
Datasheet
|
Compare Parts:
PA340CC
Apex Microtechnology Inc
Operational Amplifier, 1 Func, 40000uV Offset-Max, MOS, PSSO7, ROHS COMPLIANT, PLASTIC, DDPAK-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEX MICROTECHNOLOGY INC | |
Package Description | , SMSIP7H,.55,50TB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Nom | 115 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 40000 µV | |
JESD-30 Code | R-PSSO-G7 | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -175 V | |
Neg Supply Voltage-Nom (Vsup) | -150 V | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP7H,.55,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | YES | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 32 V/us | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 175 V | |
Supply Voltage-Nom (Vsup) | 150 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 31620 | |
Wideband | NO |
Alternate Parts for PA340CC
This table gives cross-reference parts and alternative options found for PA340CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA340CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA340CC | Operational Amplifier, 2 Func, 40000uV Offset-Max, MOS, PSSO7, ROHS COMPLIANT, PLASTIC, DDPAK-7 | Cirrus Logic | PA340CC vs PA340CC |