PA251
Description: Wide Band Low Power Amplifier, 2MHz Min, 1500MHz Max,

Overview of PA251 by MACOM

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for PA251 by MACOM
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PA251 by MACOM

PA251
MACOM
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PHOENIX MICROWAVE CORP
Reach Compliance Code
unknown
Characteristic Impedance
50 Ω
Construction
MODULE
Input Power-Max (CW)
13 dBm
Operating Frequency-Max
1500 MHz
Operating Frequency-Min
2 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
RF/Microwave Device Type
WIDE BAND LOW POWER
VSWR-Max
2
Want to compare parts?
  1. PA251
    MACOM
    Wide Band Low Power Amplifier, 2MHz Min, 1500MHz Max,
    VS

Alternate Parts for PA251

This table gives cross-reference parts and alternative options found for PA251. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA251, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PA251M Wide Band Low Power Amplifier, 2MHz Min, 1500MHz Max, MACOM PA251 vs PA251M
Part Number Description Manufacturer Compare
PA251M Wide Band Low Power Amplifier, 2MHz Min, 1500MHz Max, MACOM PA251 vs PA251M
PA251C Wide Band Low Power Amplifier, 2MHz Min, 1500MHz Max, MACOM PA251 vs PA251C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PA251 by MACOM.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PA251 by MACOM

  • Please alert me when PA251 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PA251 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PA251 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PA251 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PA251.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PA251 by MACOM

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: