Part Details for PA241DW by Cirrus Logic
Overview of PA241DW by Cirrus Logic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PA241DW
PA241DW CAD Models
PA241DW Part Data Attributes
|
PA241DW
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
PA241DW
Cirrus Logic
Operational Amplifier, 1 Func, 40000uV Offset-Max, MOS, CSIP10, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SIP-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | SIP | |
Package Description | SIP, SIP10,.1 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Common-mode Reject Ratio-Nom | 94 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 40000 µV | |
JESD-30 Code | R-CSIP-T10 | |
JESD-609 Code | e3 | |
Length | 25.4 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -175 V | |
Neg Supply Voltage-Nom (Vsup) | -150 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SIP | |
Package Equivalence Code | SIP10,.1 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power | YES | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 30 V/us | |
Supply Voltage Limit-Max | 175 V | |
Supply Voltage-Nom (Vsup) | 150 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 32000 | |
Width | 4.72 mm |
Alternate Parts for PA241DW
This table gives cross-reference parts and alternative options found for PA241DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA241DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA241CEA | Operational Amplifier, 1 Func, 30000uV Offset-Max, MOS, MBFM8, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 8 PIN | Cirrus Logic | PA241DW vs PA241CEA |
MSK163B | Operational Amplifier, 1 Func, 30000uV Offset-Max, MOS, POWER, HERMETICALLY SEALED, DIP-8 | MS Kennedy Corporation | PA241DW vs MSK163B |
MSK164B | Operational Amplifier, 1 Func, 30000uV Offset-Max, MOS, POWER, DIP-14 | MS Kennedy Corporation | PA241DW vs MSK164B |
MSK166B | Operational Amplifier, 1 Func, 30000uV Offset-Max, MOS, CQCC18, HERMETIC SEALED, LCC-18 | MS Kennedy Corporation | PA241DW vs MSK166B |
MSK163E | Operational Amplifier, 1 Func, 30000uV Offset-Max, MOS, POWER, HERMETICALLY SEALED, DIP-8 | MS Kennedy Corporation | PA241DW vs MSK163E |
MSK164E | Operational Amplifier, 1 Func, 30000uV Offset-Max, MOS, | MS Kennedy Corporation | PA241DW vs MSK164E |
MSK162B | Operational Amplifier, 1 Func, 30000uV Offset-Max, MOS, CDIP8, POWER, HERMETIC SEALED, DIP-8 | MS Kennedy Corporation | PA241DW vs MSK162B |