Consumer Circuits
PA2009G-J11-A-T
Unisonic Technologies Co Ltd
Description: Audio Amplifier, 12.5W, 2 Channel(s), 1 Func, PZFM11, HALOGEN FREE, HZIP-11

Overview of PA2009G-J11-A-T by Unisonic Technologies Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

CAD Models for PA2009G-J11-A-T by Unisonic Technologies Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PA2009G-J11-A-T by Unisonic Technologies Co Ltd

PA2009G-J11-A-T
Unisonic Technologies Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
UNISONIC TECHNOLOGIES CO LTD
Part Package Code
ZIP
Package Description
,
Pin Count
11
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Bandwidth-Nom
22 kHz
Consumer IC Type
AUDIO AMPLIFIER
Gain
36 dB
Harmonic Distortion
1%
JESD-30 Code
R-PZFM-T11
Number of Channels
2
Number of Functions
1
Number of Terminals
11
Output Power-Nom
12.5 W
Package Body Material
PLASTIC/EPOXY
Package Code
ZFM
Package Equivalence Code
ZIP11(UNSPEC)
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Supply Voltage-Max (Vsup)
28 V
Supply Voltage-Min (Vsup)
8 V
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
ZIG-ZAG
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. PA2009G-J11-A-T
    Unisonic Technologies Co Ltd
    Audio Amplifier, 12.5W, 2 Channel(s), 1 Func, PZFM11, HALOGEN FREE, HZIP-11
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PA2009G-J11-A-T by Unisonic Technologies Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PA2009G-J11-A-T by Unisonic Technologies Co Ltd

Select Manufacturer
Which Manufacturer of PA2009G-J11-A-T would you like to use for your alert(s)?
  • Please alert me when PA2009G-J11-A-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PA2009G-J11-A-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PA2009G-J11-A-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PA2009G-J11-A-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PA2009G-J11-A-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PA2009G-J11-A-T by Unisonic Technologies Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: