Part Details for PA2005NLT by Pulse Electronics Corporation
Overview of PA2005NLT by Pulse Electronics Corporation
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PA2005NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK2911
|
Newark | Xfmr, Gate Drive, 28 V-Use Npb Rohs Compliant: Yes |Pulse Electronics PA2005NLT RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2300 / $1.5500 | Buy Now |
DISTI #
51AK2910
|
Newark | Xfmr, Gate Drive, 28 V-Use Npb Rohs Compliant: Yes |Pulse Electronics PA2005NLT RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.7800 | Buy Now |
DISTI #
553-1995-1-ND
|
DigiKey | PULSE XFMR 1:1:1 840UH Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
6072 In Stock |
|
$1.1938 / $2.0300 | Buy Now |
DISTI #
PA2005NLT
|
Avnet Americas | Pulse Transformer 1:1:1 1500Vrms 1.05Ohm Prim. DCR 1.05Ohm Sec. DCR 28Vus Surface Mount - Tape and Reel (Alt: PA2005NLT) RoHS: Compliant Min Qty: 1800 Package Multiple: 900 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.2176 / $1.3847 | Buy Now |
DISTI #
PA2005NLT
|
Avnet Americas | Pulse Transformer 1:1:1 1500Vrms 1.05Ohm Prim. DCR 1.05Ohm Sec. DCR 28Vus Surface Mount - Tape and Reel (Alt: PA2005NLT) RoHS: Compliant Min Qty: 1800 Package Multiple: 900 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.2176 / $1.3847 | Buy Now |
DISTI #
673-PA2005NLT
|
Mouser Electronics | Power Transformers SMD Gate Drive 1500V Toroid 1:1:1 RoHS: Compliant | 2965 |
|
$1.1800 / $1.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 900 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$1.2000 | Buy Now |
|
Onlinecomponents.com | PA2xxx series SMT Gate Drive Transformer, 1500Vrms isolation RoHS: Compliant |
4500 In Stock |
|
$1.1200 / $1.2000 | Buy Now |
DISTI #
69897521
|
Verical | Pulse Transformer 1:1:1 1500Vrms 1.05Ohm Prim. DCR 1.05Ohm Sec. DCR 6 Terminal SMD RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2201 | Americas - 2500 |
|
$1.4820 / $1.5600 | Buy Now |
DISTI #
69784461
|
Verical | Pulse Transformer 1:1:1 1500Vrms 1.05Ohm Prim. DCR 1.05Ohm Sec. DCR 6 Terminal SMD RoHS: Compliant Min Qty: 900 Package Multiple: 900 | Americas - 1800 |
|
$1.2300 / $1.2600 | Buy Now |
Part Details for PA2005NLT
PA2005NLT CAD Models
PA2005NLT Part Data Attributes
|
PA2005NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA2005NLT
Pulse Electronics Corporation
Pulse Transformer, GATE DRIVE Application(s), 1:1:1, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | BREADTH DIM INCLUDES TERMINAL ALSO | |
Application | GATE DRIVE | |
Height | 4.06 mm | |
Isolation Voltage | 1500 V | |
Length | 8.64 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 3 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Primary Inductance | 840 µH | |
Pulse Rise Time-Max | 28 ns | |
Surface Mount | YES | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1:1 | |
Width | 11.68 mm |