Part Details for PA195F by MACOM
Overview of PA195F by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PA195F
PA195F CAD Models
PA195F Part Data Attributes
|
PA195F
MACOM
Buy Now
Datasheet
|
Compare Parts:
PA195F
MACOM
Narrow Band Low Power Amplifier, 1000MHz Min, 1200MHz Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX MICROWAVE CORP | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 1200 MHz | |
Operating Frequency-Min | 1000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
VSWR-Max | 2 |
Alternate Parts for PA195F
This table gives cross-reference parts and alternative options found for PA195F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA195F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA195 | Narrow Band Low Power Amplifier, 1000MHz Min, 1200MHz Max, | MACOM | PA195F vs PA195 |
PA195C | Narrow Band Low Power Amplifier, 1000MHz Min, 1200MHz Max, | MACOM | PA195F vs PA195C |