Part Details for PA18CRD08NAM1SA by Carlo Gavazzi Holding AG
Overview of PA18CRD08NAM1SA by Carlo Gavazzi Holding AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for PA18CRD08NAM1SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T1063
|
Newark | Diffuse-Reflective Photoelectric Sensor, Range 800 Mm, Red Modulated Light 625Nm, Power Supply 10-30Vdc, Npn, No+Nc, M12 Plug, Ip69K, Ecolab |Carlo Gavazzi PA18CRD08NAM1SA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.8500 / $86.6300 | Buy Now |
DISTI #
1864-2064-ND
|
DigiKey | SENSOR REFLECTIVE 800MM NPN Min Qty: 1 Lead time: 10 Weeks Container: Box |
10 In Stock |
|
$72.2000 / $85.0000 | Buy Now |
DISTI #
225-PA18CRD08NAM1SA
|
Mouser Electronics | Photoelectric Sensors PHOTO RX DR PL M18 NPN NO+NC, PLUG RoHS: Compliant | 0 |
|
$76.9400 / $86.4500 | Order Now |
DISTI #
70014504
|
RS | Photoelectric Sensor, M18 Radial, Diffuse-Refective, NPN,0.8 m Range, Plug | Carlo Gavazzi Inc. PA18CRD08NAM1SA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$76.7500 / $83.4400 | RFQ |
|
Onlinecomponents.com | PHOTO RX DR PL M18 NPN NO+NC |
2 Partner Stock |
|
$74.2600 / $82.2700 | Buy Now |
DISTI #
69770490
|
Verical | PA18CRD08NAM1SA Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$62.3300 | Buy Now |
DISTI #
PA18CRD08NAM1SA
|
TME | Sensor: photoelectric, Range: 0÷0.8m, NPN, DARK-ON,LIGHT-ON, 100mA Min Qty: 1 | 1 |
|
$44.2100 / $51.0100 | Buy Now |
|
Master Electronics | PHOTO RX DR PL M18 NPN NO+NC |
2 Partner Stock |
|
$74.2600 / $82.2700 | Buy Now |