Part Details for PA18CLR30TOM6 by Carlo Gavazzi Holding AG
Overview of PA18CLR30TOM6 by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for PA18CLR30TOM6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C4845
|
Newark | Retro-Reflective Photoelectric Sensor, Range 3000Mm, Infrared Modulated Light 880Nm, Power Supply 20-250Vac, 2-Wire, No, M12 Plug |Carlo Gavazzi PA18CLR30TOM6 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$155.9600 / $171.3500 | Buy Now |
DISTI #
PA18CLR30TOM6-ND
|
DigiKey | SENSOR RETROREFLECTIVE 3M SCR Min Qty: 5 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$169.0000 | Buy Now |
DISTI #
225-PA18CLR30TOM6
|
Mouser Electronics | Photoelectric Sensors PHOTO RR PL M18 SCR NO,PLG RoHS: Compliant | 0 |
|
$152.1900 / $162.4500 | Order Now |
DISTI #
70014776
|
RS | Retroreflective Photoelectric Sensor, Range 2000mm,20-250VAC | Carlo Gavazzi Inc. PA18CLR30TOM6 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$158.0200 / $169.0000 | RFQ |
|
Onlinecomponents.com | PHOTO RR PL M18 SCR NO PLG | 0 |
|
$121.8400 / $405.0000 | Buy Now |
DISTI #
PA18CLR30TOM6
|
TME | Sensor: photoelectric, Range: 0÷3m, SCR NO, DARK-ON,LIGHT-ON Min Qty: 1 | 0 |
|
$64.4800 / $74.4100 | RFQ |