Part Details for PA18CLR30TC by Carlo Gavazzi Holding AG
Overview of PA18CLR30TC by Carlo Gavazzi Holding AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for PA18CLR30TC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C4842
|
Newark | Photo Rr Pl Nc, cab |Carlo Gavazzi PA18CLR30TC Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$146.4300 / $160.8800 | Buy Now |
DISTI #
PA18CLR30TC-ND
|
DigiKey | SENSOR RETROREFLECTIVE 3M SCR Min Qty: 5 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$160.5500 | Buy Now |
DISTI #
225-PA18CLR30TC
|
Mouser Electronics | Photoelectric Sensors PHOTO RR PL M18 SCR NC,CAB RoHS: Compliant | 0 |
|
$142.8800 / $152.5200 | Order Now |
DISTI #
70014294
|
RS | Photoelectric Sensor, Retroreflective, 20-250 VAC, SCR N/C, 500(MA), 20(HZ) | Carlo Gavazzi Inc. PA18CLR30TC RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$149.4700 / $157.3400 | RFQ |
|
Onlinecomponents.com | PHOTO RR PL M18 SCR NC CAB RoHS: Compliant |
2 In Stock |
|
$135.2000 / $149.8100 | Buy Now |
DISTI #
61701396
|
Verical | PA18CLR30TC Min Qty: 1 Package Multiple: 1 Date Code: 2204 | Americas - 1 |
|
$184.7226 | Buy Now |
DISTI #
PA18CLR30TC
|
TME | Sensor: photoelectric, Range: 0÷3m, SCR NC, DARK-ON,LIGHT-ON Min Qty: 1 | 0 |
|
$61.5400 / $71.0100 | RFQ |
|
Master Electronics | PHOTO RR PL M18 SCR NC CAB RoHS: Compliant |
2 In Stock |
|
$135.2000 / $149.8100 | Buy Now |