Part Details for PA18CAD10PASA by Carlo Gavazzi Holding AG
Overview of PA18CAD10PASA by Carlo Gavazzi Holding AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for PA18CAD10PASA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T1048
|
Newark | Sensor, Photo, Diffuse-Reflective, 1M, Pnp, Sensor Output Type:Pnp, Sensing Range Max:1M, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Output Current:100Ma, Product Range:- Rohs Compliant: Yes |Carlo Gavazzi PA18CAD10PASA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.7600 / $79.8000 | Buy Now |
DISTI #
1864-2056-ND
|
DigiKey | SENSOR REFLECTIVE 1M PNP NO/NC Min Qty: 1 Lead time: 10 Weeks Container: Box |
8 In Stock |
|
$74.7604 / $84.0000 | Buy Now |
DISTI #
225-PA18CAD10PASA
|
Mouser Electronics | Photoelectric Sensors PHOTO AX DR PL M18 PNP NO+NC,CABLE RoHS: Compliant | 0 |
|
$71.0200 / $79.8000 | Order Now |
DISTI #
70014505
|
RS | Photoelectric Sensor, M18 Axial, Diffuse-Reflective, PNP,1 Meter Range, Cable | Carlo Gavazzi Inc. PA18CAD10PASA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 6 |
|
$75.5100 / $84.8400 | Buy Now |
|
Onlinecomponents.com | PHOTO AX DR PL M18 PNP NO+NC C RoHS: Compliant |
7 In Stock |
|
$67.2000 / $74.4600 | Buy Now |
DISTI #
77685145
|
Verical | PA18CAD10PASA Min Qty: 1 Package Multiple: 1 Date Code: 2402 | Americas - 6 |
|
$87.3600 / $96.7980 | Buy Now |
DISTI #
69768746
|
Verical | PA18CAD10PASA Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$64.6400 | Buy Now |
DISTI #
PA18CAD10PASA
|
TME | Sensor: photoelectric, Range: 0÷1m, PNP, DARK-ON,LIGHT-ON, 100mA Min Qty: 1 | 14 |
|
$46.7800 / $53.9800 | Buy Now |
DISTI #
C1S155600035876
|
Chip1Stop | Photointerrupter/photo micro sensor | 1 |
|
$79.0000 | Buy Now |
|
Master Electronics | PHOTO AX DR PL M18 PNP NO+NC C RoHS: Compliant |
7 In Stock |
|
$67.2000 / $74.4600 | Buy Now |