Part Details for PA18CAD10NAM1SA by Carlo Gavazzi Holding AG
Overview of PA18CAD10NAM1SA by Carlo Gavazzi Holding AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for PA18CAD10NAM1SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T0863
|
Newark | Diffuse-Reflective Photoelectric Sensor, Range 1000 Mm, Red Modulated Light 625Nm, Power Supply 10-30Vdc, Npn, No+Nc, M12 Plug, Ip69K, Ecolab |Carlo Gavazzi PA18CAD10NAM1SA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.3800 / $82.8200 | Buy Now |
DISTI #
1864-2055-ND
|
DigiKey | SENSOR REFLECTIVE 1M NPN NO/NC Min Qty: 1 Lead time: 10 Weeks Container: Box |
5 In Stock |
|
$77.4304 / $87.0000 | Buy Now |
DISTI #
225-PA18CAD10NAM1SA
|
Mouser Electronics | Photoelectric Sensors PHOTO AX DR PL M18 NPN NO+NC,PLUG RoHS: Compliant | 2 |
|
$73.5500 / $82.6500 | Buy Now |
DISTI #
70014502
|
RS | Photoelectric Sensor, M18 Axial, Diffuse-Reflective, NPN,1 Meter Range, Plug | Carlo Gavazzi Inc. PA18CAD10NAM1SA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$84.3900 | RFQ |
|
Onlinecomponents.com | PHOTO AX DR PL M18 NPN NO+NC P RoHS: Compliant |
1 Partner Stock |
|
$70.9900 / $78.6600 | Buy Now |
DISTI #
69858248
|
Verical | PA18CAD10NAM1SA Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$66.9500 | Buy Now |
DISTI #
PA18CAD10NAM1SA
|
TME | Sensor: photoelectric, Range: 0÷1m, NPN, DARK-ON,LIGHT-ON, 100mA Min Qty: 1 | 0 |
|
$38.9500 / $44.9500 | RFQ |
|
Master Electronics | PHOTO AX DR PL M18 NPN NO+NC P RoHS: Compliant |
1 Partner Stock |
|
$70.9900 / $78.6600 | Buy Now |
|
Neutron USA | Photoelectric Sensor,M18 Axial,Diffuse-Reflective,NPN,1 Meter Range,Plug | 8 |
|
$167.0900 | Buy Now |