There are no models available for this part yet.
Overview of PA1494.442NL by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136656-0442NLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, 30u\\ Gold (Tin on Tails) plating, 4 Positions, Natural Color, Non GW Compatible LCP, Tray packing. |
Price & Stock for PA1494.442NL by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PA1494.442NL
|
Avnet Americas | Ind Power Wirewound 4.4uH 15% 14A - Bulk (Alt: PA1494.442NL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 270 |
|
$1.0240 | Buy Now | |
DISTI #
PA1494.442NL
|
TTI | Power Inductors - SMD PLANAR INDUCTOR NL pbFree: Pb-Free Min Qty: 630 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.1000 | Buy Now | |
DISTI #
000000000001496747
|
Sager | Power Inductors - SMD PLANAR INDUCTOR NL | 0 |
|
Buy Now |
CAD Models for PA1494.442NL by Pulse Electronics Corporation
Part Data Attributes for PA1494.442NL by Pulse Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
15 Weeks
|
Case/Size Code
|
7877
|
Construction
|
Rectangular
|
Core Material
|
AMORPHOUS MAGNETIC
|
DC Resistance
|
0.0018 Ω
|
Inductance-Nom (L)
|
4.4 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
130 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
7.37 mm
|
Package Length
|
19.81 mm
|
Package Style
|
SMT
|
Package Width
|
14.94 mm
|
Rated Current-Max
|
37 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
15%
|
Alternate Parts for PA1494.442NL
This table gives cross-reference parts and alternative options found for PA1494.442NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA1494.442NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA1494.442NLT | General Purpose Inductor, 4.4uH, 15%, 1 Element, Amorphous Magnetic-Core, SMD, 7877, ROHS COMPLIANT | Pulse Electronics Corporation | PA1494.442NL vs PA1494.442NLT |
Related Parts for PA1494.442NL
-
PA1494.442Fixed Inductors
-
DLW5ATN272SQ2LData Line Filters
-
CLP-104-02-F-SHeaders and Edge Type Connectors
-
PTR08100WVDSwitching Regulator or Controllers
-
PIC12C672-10I/SMMicrocontrollers
-
CVHD-950X-100.000Other Analog ICs
-
FOD814ASDOptocoupler
-
ISL3179EFRZLine Driver or Receivers
-
VI-NT3-IPPower Supply Modules