Part Details for PA1320.121NLT by Pulse Electronics Corporation
Overview of PA1320.121NLT by Pulse Electronics Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PA1320.121NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK6475
|
Newark | General Purpose Inductor, 0.12Uh, 20%, 1 Element, Smd, 4132 |Pulse Electronics PA1320.121NLT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9480 / $1.7200 | Buy Now |
DISTI #
54AK8155
|
Newark | Inductor, 120Nh Power Bead Npb/T&r |Pulse PA1320.121NLT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6860 / $0.8200 | Buy Now |
DISTI #
553-PA1320.121NLTCT-ND
|
DigiKey | FIXED IND 120NH 40A 0.48MOHM SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2010 In Stock |
|
$0.6375 / $1.6200 | Buy Now |
DISTI #
PA1320.121NLT
|
Avnet Americas | Power Inductor (SMD), 120 nH, ± 20%, 40 A, Shielded, 90 A, 10.41mm x 8mm x 6.5mm - Tape and Reel (Alt: PA1320.121NLT) RoHS: Compliant Min Qty: 3000 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6828 / $0.7765 | Buy Now |
DISTI #
673-PA1320.121NLT
|
Mouser Electronics | Power Inductors - SMD SMT POWER BEAD RoHS: Compliant | 740 |
|
$0.6430 / $1.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 750 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.7140 | Buy Now |
|
Onlinecomponents.com | PA1320 SMT Power Bead Inductor Series, Up To 40A RoHS: Compliant |
5250 Partner Stock |
|
$0.6210 / $0.7450 | Buy Now |
DISTI #
76828560
|
Verical | Inductor Power Bead Wirewound 0.12uH 20% 40A 0.00048Ohm DCR T/R RoHS: Compliant Min Qty: 750 Package Multiple: 750 | Americas - 77250 |
|
$0.7497 | Buy Now |
DISTI #
61884264
|
Verical | Inductor Power Bead Wirewound 0.12uH 20% 40A 0.00048Ohm DCR T/R RoHS: Compliant Min Qty: 750 Package Multiple: 750 | Americas - 5250 |
|
$0.7200 / $0.7600 | Buy Now |
|
Bristol Electronics | 750 |
|
RFQ |
Part Details for PA1320.121NLT
PA1320.121NLT CAD Models
PA1320.121NLT Part Data Attributes
|
PA1320.121NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA1320.121NLT
Pulse Electronics Corporation
General Purpose Inductor, 0.12uH, 20%, 1 Element, SMD, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Case/Size Code | 4132 | |
Construction | Rectangular | |
DC Resistance | 0.48 Ω | |
Inductance-Nom (L) | 0.12 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.5 mm | |
Package Length | 10.41 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 40 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT: 8% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |
Alternate Parts for PA1320.121NLT
This table gives cross-reference parts and alternative options found for PA1320.121NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA1320.121NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA1320.121ANLT | General Purpose Inductor, | Pulse Electronics Corporation | PA1320.121NLT vs PA1320.121ANLT |