Part Details for PA1294.152NLT by Pulse Electronics Corporation
Overview of PA1294.152NLT by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA1294.152NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8151
|
Newark | Inductor, Planar, Spyglass Npb/T&r |Pulse PA1294.152NLT RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6700 / $3.4200 | Buy Now |
DISTI #
PA1294.152NLT-ND
|
DigiKey | FIXED IND 1.5UH 21A 0.48MOHM SMD Min Qty: 750 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0293 | Buy Now |
DISTI #
PA1294.152NLT
|
Avnet Americas | Ind Power Wirewound 1.5uH 15% 21A T/R - Tape and Reel (Alt: PA1294.152NLT) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$2.6373 / $2.9993 | Buy Now |
DISTI #
673-PA1294.152NLT
|
Mouser Electronics | Power Inductors - SMD PLANAR INDUCTOR RoHS: Compliant | 0 |
|
$2.8800 / $3.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 250 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$2.7600 | Buy Now |
|
Onlinecomponents.com | Planar Inductor, PA1X9X SMT, Up To 73A RoHS: Compliant | 0 |
|
$2.5700 / $5.3600 | Buy Now |
DISTI #
000000000002153802
|
Sager | Power Inductors - SMD PLANAR INDUCTOR Min Qty: 750 | 0 |
|
$2.7200 | Buy Now |
Part Details for PA1294.152NLT
PA1294.152NLT CAD Models
PA1294.152NLT Part Data Attributes
|
PA1294.152NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA1294.152NLT
Pulse Electronics Corporation
General Purpose Inductor, 1.5uH, 15%, 1 Element, Amorphous Magnetic-Core, SMD, 7877, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Case/Size Code | 7877 | |
Construction | Rectangular | |
Core Material | AMORPHOUS MAGNETIC | |
DC Resistance | 0.00048 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.37 mm | |
Package Length | 19.81 mm | |
Package Style | SMT | |
Package Width | 14.94 mm | |
Packing Method | TR | |
Rated Current-Max | 73 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 15% |