There are no models available for this part yet.
Overview of PA120 by MACOM
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Entertainment and Gaming
CAD Models for PA120 by MACOM
Part Data Attributes for PA120 by MACOM
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PHOENIX MICROWAVE CORP
|
Reach Compliance Code
|
unknown
|
Characteristic Impedance
|
50 Ω
|
Construction
|
MODULE
|
Input Power-Max (CW)
|
13 dBm
|
Operating Frequency-Max
|
1000 MHz
|
Operating Frequency-Min
|
10 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
RF/Microwave Device Type
|
NARROW BAND LOW POWER
|
VSWR-Max
|
2
|
Alternate Parts for PA120
This table gives cross-reference parts and alternative options found for PA120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TM9112 | Wide Band Low Power Amplifier, 10MHz Min, 1000MHz Max, TO-8, 4 PIN | API Technologies Corp EIS (RETIRED) | PA120 vs TM9112 |
TM9112 | 10 MHz - 1000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, TO-8, 4 PIN | Spectrum Microwave | PA120 vs TM9112 |
PA120CS | Narrow Band Low Power Amplifier, 10MHz Min, 1000MHz Max, | MACOM | PA120 vs PA120CS |
PA120M | Narrow Band Low Power Amplifier, 10MHz Min, 1000MHz Max, | MACOM | PA120 vs PA120M |