Part Details for PA119CE by Cirrus Logic
Overview of PA119CE by Cirrus Logic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for PA119CE
PA119CE CAD Models
PA119CE Part Data Attributes:
|
PA119CE
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
PA119CE
Cirrus Logic
Operational Amplifier, 1 Func, 3000uV Offset-Max, MOS, MBFM8, HERMETIC SEALED, TO-3, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | TO-204AA | |
Package Description | , CAN8/9,.5FL | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Cirrus Logic | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Nom | 104 dB | |
Frequency Compensation | YES (AVCL>=1000) | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | O-MBFM-P8 | |
JESD-609 Code | e3 | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -40 V | |
Neg Supply Voltage-Nom (Vsup) | -35 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8/9,.5FL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Power | YES | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 900 V/us | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 35 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 100000 | |
Wideband | YES |
Alternate Parts for PA119CE
This table gives cross-reference parts and alternative options found for PA119CE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA119CE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA19CE | Operational Amplifier, 1 Func, 3000uV Offset-Max, MBFM8, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 8 PIN | Apex Microtechnology Inc | PA119CE vs PA19CE |
PA119CE | Operational Amplifier, 1 Func, 3000uV Offset-Max, MOS, MBFM8, HERMETIC SEALED, TO-3, 8 PIN | Apex Microtechnology Inc | PA119CE vs PA119CE |