Part Details for PA112CS by MACOM
Overview of PA112CS by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for PA112CS
PA112CS CAD Models
PA112CS Part Data Attributes:
|
PA112CS
MACOM
Buy Now
Datasheet
|
Compare Parts:
PA112CS
MACOM
Narrow Band Low Power Amplifier, 5MHz Min, 1000MHz Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX MICROWAVE CORP | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
VSWR-Max | 2 |
Alternate Parts for PA112CS
This table gives cross-reference parts and alternative options found for PA112CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA112CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA112 | Narrow Band Low Power Amplifier, 5MHz Min, 1000MHz Max, | MACOM | PA112CS vs PA112 |
TM9311 | Wide Band Low Power Amplifier, 5MHz Min, 1000MHz Max, TO-8, 4 PIN | API Technologies Corp EIS (RETIRED) | PA112CS vs TM9311 |
PA112M | Narrow Band Low Power Amplifier, 5MHz Min, 1000MHz Max, | MACOM | PA112CS vs PA112M |