PA1025CS
MACOM
Description: Wide Band Medium Power Amplifier, 5MHz Min, 550MHz Max,

Overview of PA1025CS by MACOM

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PA1025CS by MACOM
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PA1025CS by MACOM

PA1025CS
MACOM
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PHOENIX MICROWAVE CORP
Reach Compliance Code
unknown
Characteristic Impedance
50 Ω
Construction
MODULE
Input Power-Max (CW)
15 dBm
Operating Frequency-Max
550 MHz
Operating Frequency-Min
5 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
RF/Microwave Device Type
WIDE BAND MEDIUM POWER
VSWR-Max
2
Want to compare parts?
  1. PA1025CS
    MACOM
    Wide Band Medium Power Amplifier, 5MHz Min, 550MHz Max,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PA1025CS by MACOM.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PA1025CS by MACOM

Select Manufacturer
Which Manufacturer of PA1025CS would you like to use for your alert(s)?
  • Please alert me when PA1025CS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PA1025CS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PA1025CS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PA1025CS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PA1025CS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PA1025CS by MACOM

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: