Part Details for PA101 by TE Connectivity
Overview of PA101 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for PA101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97F9241
|
Newark | Power Entry, Plug, P Series, Accessory Type:Plug, For Use With:Te/Corcom P Series Power Entry Modules, Product Range:-, Gender:Plug Rohs Compliant: Yes |Corcom Te Connectivity PA101 RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 | Buy Now |
DISTI #
592-PA101
|
Mouser Electronics | AC Power Entry Modules Plug RoHS: Compliant | 161 |
|
$1.4300 / $2.5200 | Buy Now |
|
Onlinecomponents.com | Plug For EMI Filter RoHS: Compliant |
2360 In Stock |
|
$1.2700 / $2.5700 | Buy Now |
DISTI #
67557621
|
Verical | Connector Accessories Power Interconnect Straight Black RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2313 | Americas - 2350 |
|
$1.7810 / $3.3410 | Buy Now |
|
Quest Components | EMI/RFI FILTERS AND ACCESSORIES, CONNECTOR PLU=F6998 | 8 |
|
$2.4750 / $3.3000 | Buy Now |
DISTI #
1609146-1
|
TTI | Power Line Filters PA101 CONNECTOR PLU=F6998 RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.3700 | Buy Now |
DISTI #
CORPA101
|
Interstate Connecting Components | 1609146-1 CONN FOR P SERIES | 496 |
|
$1.4531 / $1.8600 | Buy Now |
DISTI #
000000000000022791
|
Sager | AC Power Entry Modules Plug Min Qty: 1 | 340 |
|
$1.1300 / $1.2900 | Buy Now |
|
Master Electronics | Plug For EMI Filter RoHS: Compliant |
2360 In Stock |
|
$1.2700 / $2.5700 | Buy Now |
Part Details for PA101
PA101 CAD Models
PA101 Part Data Attributes
|
PA101
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PA101
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |