Part Details for PA1005.100 by Pulse Electronics Corporation
Overview of PA1005.100 by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA1005.100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PA1005-100
|
Avnet Abacus | magnetic (Alt: PA1005-100) RoHS: Not Compliant Min Qty: 120 Package Multiple: 120 | Abacus - 0 |
|
Buy Now |
Part Details for PA1005.100
PA1005.100 CAD Models
PA1005.100 Part Data Attributes:
|
PA1005.100
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA1005.100
Pulse Electronics Corporation
Current Sense Transformer, 20A, 1:100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIM INCLUDES TERMINAL ALSO | |
Application | POWER | |
Height | 5.1 mm | |
Isolation Voltage | 1000 V | |
Length | 8.4 mm | |
Load Resistance | 5.5 Ω | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 1000 kHz | |
Operating Frequency-Min | 50 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Output Current 1 | 20 A | |
Packing Method | TRAY | |
Peak Primary Current | 20 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 2000 µH | |
Surface Mount | YES | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:100 | |
Width | 7.2 mm |
Alternate Parts for PA1005.100
This table gives cross-reference parts and alternative options found for PA1005.100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA1005.100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA1005.100T | Current Sense Transformer, 20A, 1:100 | Pulse Electronics Corporation | PA1005.100 vs PA1005.100T |