Part Details for PA0766.341NLT by Pulse Electronics Corporation
Overview of PA0766.341NLT by Pulse Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for PA0766.341NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PA0766.341NLT
|
Avnet Americas | Ind Power Wirewound 160nH/700nH 20% 52A/26A T/R - Tape and Reel (Alt: PA0766.341NLT) RoHS: Compliant Min Qty: 1250 Package Multiple: 250 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000001496714
|
Sager | Power Inductors - SMD 160nH/700nH 52A/26A DCR= .38/1.5mOhms | 0 |
|
Buy Now |
Part Details for PA0766.341NLT
PA0766.341NLT CAD Models
PA0766.341NLT Part Data Attributes
|
PA0766.341NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA0766.341NLT
Pulse Electronics Corporation
General Purpose Inductor, 0.176uH, 20%, 2 Element, SMD, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.00038 Ω | |
Inductance-Nom (L) | 0.176 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 52 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | PARALLEL CONNECTED | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |