PA015018-33H
Description: Narrow Band High Power Amplifier, 1500MHz Min, 1900MHz Max, 3.40 X 1.50 MM, 0.50 MM HEIGHT, HERMETIC SEALED PACKAGE-3

Overview of PA015018-33H by Cobham PLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PA015018-33H by Cobham PLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PA015018-33H by Cobham PLC

PA015018-33H
Cobham PLC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
COBHAM PLC
Package Description
3.40 X 1.50 MM, 0.50 MM HEIGHT, HERMETIC SEALED PACKAGE-3
Reach Compliance Code
unknown
Additional Feature
LOW NOISE, HIGH RELIABILITY
Characteristic Impedance
50 Ω
Construction
COAXIAL
Gain
45 dB
Operating Frequency-Max
1900 MHz
Operating Frequency-Min
1500 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
RF/Microwave Device Type
NARROW BAND HIGH POWER
Want to compare parts?
  1. PA015018-33H
    Cobham PLC
    Narrow Band High Power Amplifier, 1500MHz Min, 1900MHz Max, 3.40 X 1.50 MM, 0.50 MM HEIGHT, HERMETIC SEALED PACKAGE-3
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PA015018-33H by Cobham PLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PA015018-33H by Cobham PLC

Select Manufacturer
Which Manufacturer of PA015018-33H would you like to use for your alert(s)?
  • Please alert me when PA015018-33H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PA015018-33H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PA015018-33H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PA015018-33H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PA015018-33H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PA015018-33H by Cobham PLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: