Part Details for PA015018-33 by Cobham Power Products
Overview of PA015018-33 by Cobham Power Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PA015018-33
PA015018-33 CAD Models
PA015018-33 Part Data Attributes
|
PA015018-33
Cobham Power Products
Buy Now
Datasheet
|
Compare Parts:
PA015018-33
Cobham Power Products
Narrow Band High Power Amplifier, 1500MHz Min, 1900MHz Max,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX PLAINVIEW | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE, HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 45 dB | |
Operating Frequency-Max | 1900 MHz | |
Operating Frequency-Min | 1500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
VSWR-Max | 2.1 |