Part Details for PA-930-102A-VC by Nidec Copal Electronics Corporation
Overview of PA-930-102A-VC by Nidec Copal Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP7102ARDZ-1.5-R7 | Analog Devices | 300mA HV LDO 1.5V | |
ADA4610-2ARZ-RL | Analog Devices | 9/30V, JFET, OP, Low Noise, RR | |
ADP7102ACPZ-R7 | Analog Devices | 300mA HV LDO |
Price & Stock for PA-930-102A-VC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PA-930-102A-VC
|
Avnet Americas | Pressure Transducers with AMP. - Bulk (Alt: PA-930-102A-VC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$727.5710 / $974.4764 | Buy Now |
Part Details for PA-930-102A-VC
PA-930-102A-VC CAD Models
PA-930-102A-VC Part Data Attributes
|
PA-930-102A-VC
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA-930-102A-VC
Nidec Copal Electronics Corporation
Peizoresistive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE |