P9A1X100DIRS1474MS
Vishay Intertechnologies
Description: Potentiometer, Conductive Plastic, 0.05W, 470000ohm, 10V, 20% +/-Tol, -500,500ppm/Cel,

Overview of P9A1X100DIRS1474MS by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for P9A1X100DIRS1474MS by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P9A1X100DIRS1474MS by Vishay Intertechnologies

P9A1X100DIRS1474MS
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
Actuator Orientation
HORIZONTAL
Construction
Horizontal Mounting
JESD-609 Code
e3
Lead Diameter
0.9 mm
Lead Length
3.5 mm
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Package Height
11.35 mm
Package Length
9.5 mm
Package Style
PCB Mount
Packing Method
Box
Rated Power Dissipation (P)
0.05 W
Resistance
470000 Ω
Resistor Type
POTENTIOMETER
Rotational Angle
270 deg
Series
P9
Technology
CONDUCTIVE PLASTIC
Temperature Coefficient
500 ppm/°C
Terminal Finish
Tin (Sn)
Tolerance
20%
Working Voltage
10 V
Want to compare parts?
  1. P9A1X100DIRS1474MS
    Vishay Intertechnologies
    Potentiometer, Conductive Plastic, 0.05W, 470000ohm, 10V, 20% +/-Tol, -500,500ppm/Cel,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P9A1X100DIRS1474MS by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P9A1X100DIRS1474MS by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of P9A1X100DIRS1474MS would you like to use for your alert(s)?
  • Please alert me when P9A1X100DIRS1474MS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P9A1X100DIRS1474MS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P9A1X100DIRS1474MS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P9A1X100DIRS1474MS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P9A1X100DIRS1474MS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P9A1X100DIRS1474MS by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: